Nexperia 1PS79SB70/DG,115 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOD |
| Package/Case | SOD-523 |
| Package Description | Small Outline Diode Package |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.25(Max) |
| Package Width (mm) | 0.85(Max) |
| Package Height (mm) | 0.65(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | SOD-523 |
| Type | Schottky Diode |
| Configuration | Single |
| Maximum Continuous Forward Current | 0.07A |
| Peak Non-Repetitive Surge Current | 0.1A |
| Peak Forward Voltage | [email protected]V |
| Peak Reverse Current | 10uA |
| Maximum Junction Ambient Thermal Resistance | 450K/W |
| Maximum Diode Capacitance | 2pF |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | 150°C |
| Cage Code | H2HX9 |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
Download the complete datasheet for Nexperia 1PS79SB70/DG,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.