
Dual N-channel Trench MOSFET, 6-pin TSSOP package. Features a maximum drain current of 300 mA and a drain-source voltage of 60 V. Operates across a temperature range of -55°C to 150°C, with two independent MOSFET elements.
Sign in to ask questions about the Nexperia 2N7002BKS,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 2N7002BKS,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 2 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 2N7002BKS,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.