2N7002CK - 60 V, 0.3 A N-channel Trench MOSFET TO-236 3-Pin
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| REACH | Compliant |
| Military Spec | False |