Sign in to ask questions about the Nexperia 2PB709AS,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 2PB709AS,115 technical specifications.
| Package/Case | MPAK |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 1.7(Max) |
| Package Height (mm) | 1.2(Max) |
| Mounting | Surface Mount |
| Jedec | TO-236 |
| Type | PNP |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 45V |
| Maximum Emitter Base Voltage | 6V |
| Maximum Collector-Emitter Voltage | 45V |
| Maximum DC Collector Current | 0.1A |
| Maximum Power Dissipation | 250mW |
| Minimum DC Current Gain | 290@2mA@10V |
| Maximum Transition Frequency | 80(Min)MHz |
| Category | Bipolar Small Signal |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | H2HX9 |
| HTS Code | 8541210095 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Nexperia 2PB709AS,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.