
The 2PB710AQ,115 is a PNP transistor with a maximum collector-base voltage of 60V, collector-emitter voltage of 50V, and maximum DC collector current of 0.5A. It has a maximum power dissipation of 250mW and a minimum DC current gain of 40 at 500mA and 10V, or 85 at 150mA and 10V. The transistor is packaged in a TO-236 surface mount package and has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C.
Sign in to ask questions about the Nexperia 2PB710AQ,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 2PB710AQ,115 technical specifications.
| Package/Case | MPAK |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 1.7(Max) |
| Package Height (mm) | 1.2(Max) |
| Mounting | Surface Mount |
| Jedec | TO-236 |
| Type | PNP |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 60V |
| Maximum Emitter Base Voltage | 5V |
| Maximum Collector-Emitter Voltage | 50V |
| Maximum DC Collector Current | 0.5A |
| Maximum Power Dissipation | 250mW |
| Minimum DC Current Gain | 40@500mA@10V|85@150mA@10V |
| Maximum Transition Frequency | 100(Min)MHz |
| Category | Bipolar Small Signal |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | H2HX9 |
| HTS Code | 8541210075 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Nexperia 2PB710AQ,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.