The 74ABT02DB,118 is a NOR gate IC from Nexperia, featuring a BiCMOS process technology and a logic family of ABT. It has a package type of Surface Mount and a package case of SSOP. The IC has a pin count of 14 and is designed for surface mount applications. It operates over a temperature range of -40 to 85°C.
Sign in to ask questions about the Nexperia 74ABT02DB,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74ABT02DB,118 technical specifications.
| Package/Case | SSOP |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 6.4(Max) |
| Package Width (mm) | 5.4(Max) |
| Package Height (mm) | 1.8(Max) |
| Mounting | Surface Mount |
| Jedec | MO-150AB |
| Logic Family | ABT |
| Logic Function | NOR |
| Process Technology | BiCMOS |
| Number of Elements per Chip | 4 |
| Number of Element Inputs | 2-IN |
| Number of Element Outputs | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | H2HX9 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Nexperia 74ABT02DB,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.