Sign in to ask questions about the Nexperia 74ABT04DB,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74ABT04DB,112 technical specifications.
| Package/Case | SSOP |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 6.4(Max) |
| Package Width (mm) | 5.4(Max) |
| Package Height (mm) | 1.8(Max) |
| Mounting | Surface Mount |
| Jedec | MO-150AB |
| Logic Family | ABT |
| Logic Function | Inverter |
| Process Technology | BiCMOS |
| Number of Elements per Chip | 6 |
| Maximum High Level Output Current | -15mA |
| Maximum Low Level Output Current | 20mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia 74ABT04DB,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.