
The 74ABT16240ADGG,118 is an industrial-grade, 4-port bus driver from Nexperia. It features a 48-pin TSSOP package and operates over a temperature range of -40 to 85°C. This device is designed for use with a 5V supply voltage, with a maximum rating of 5.5V and a minimum rating of 4.5V. The 74ABT16240ADGG,118 has a propagation delay of 3.7ns and supports inverted output polarity. It is suitable for use in a variety of applications, including buffers and line drivers.
Sign in to ask questions about the Nexperia 74ABT16240ADGG,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74ABT16240ADGG,118 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Pin Count | 48 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | ABT |
| Propagation Delay (tpd) | 3.7 |
| Number of Bits | 4 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74ABT16240ADGG,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.