
The 74ABT16273DGG,518 is a 48-pin TSSOP integrated circuit from Nexperia. This BiCMOS flip-flop features 8 inputs and 8 outputs, with a non-inverting polarity and positive-edge triggering. It operates within a temperature range of -40°C to 85°C and is designed for surface mount applications. The device is packaged in a plastic TSSOP with a maximum seated plane height of 1.2mm and a pin pitch of 0.5mm.
Sign in to ask questions about the Nexperia 74ABT16273DGG,518 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74ABT16273DGG,518 technical specifications.
| Package/Case | TSSOP |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 12.6(Max) |
| Package Width (mm) | 6.2(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153ED |
| Logic Family | ABT |
| Logic Function | D-Type Bus Interface |
| Process Technology | BiCMOS |
| Number of Elements per Chip | 2 |
| Number of Element Inputs | 8 |
| Number of Element Outputs | 8 |
| Polarity | Non-Inverting |
| Triggering Type | Positive-Edge |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | H2HX9 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Nexperia 74ABT16273DGG,518 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.