The 74ABT16827ADL,518 is a 56-element buffer/line driver integrated circuit from Nexperia. It features a non-inverting logic function and 3-state output type. The device is packaged in a surface mount SSOP-56 package with a maximum package length of 18.55mm, width of 7.6mm, and height of 2.35mm. It operates over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Nexperia 74ABT16827ADL,518 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74ABT16827ADL,518 technical specifications.
| Package/Case | SSOP |
| Pin Count | 56 |
| PCB | 56 |
| Package Length (mm) | 18.55(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.35(Max) |
| Mounting | Surface Mount |
| Jedec | MO-118AB |
| Logic Family | ABT |
| Logic Function | Buffer/Line Driver |
| Number of Elements per Chip | 2 |
| Number of Inputs per Chip | 20 |
| Number of Outputs per Chip | 20 |
| Process Technology | BiCMOS |
| Polarity | Non-Inverting |
| Output Type | 3-State |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | H2HX9 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Nexperia 74ABT16827ADL,518 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.