Sign in to ask questions about the Nexperia 74ABT20N,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74ABT20N,112 technical specifications.
| Package/Case | PDIP |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 19.5(Max) |
| Package Width (mm) | 6.48(Max) |
| Package Height (mm) | 3.2(Max) |
| Mounting | Through Hole |
| Cage Code | H2HX9 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Nexperia 74ABT20N,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.