
The 74AHC00BQ-Q100X is a 14-input NAND gate logic IC from Nexperia. It operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device has a 14-pin HVQCCN package and a supply voltage range of 2V to 6V. It features a propagation delay of 14.5ns and is suitable for use in automotive applications.
Sign in to ask questions about the Nexperia 74AHC00BQ-Q100X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AHC00BQ-Q100X technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N14 |
| Width | 2.5 |
| Length | 3 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NAND GATE |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 14.5 |
| Number of Inputs | 2 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHC00BQ-Q100X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.