
The Nexperia 74AHC00D,112 is a 14-pin SOP logic IC with a temperature grade of AUTOMOTIVE. It operates over a supply voltage range of 2 to 5.5V and has a propagation delay of 14.5ns. The device is suitable for use in automotive applications and has a maximum operating temperature of 125°C. The IC is packaged in a 3.9mm x 8.65mm plastic package with a pin count of 14.
Sign in to ask questions about the Nexperia 74AHC00D,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AHC00D,112 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NAND GATE |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 14.5 |
| Number of Inputs | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHC00D,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.