
The Nexperia 74AHC04BQ,115 is a 14-input quad inverter logic IC with a supply voltage range of 2V to 5.5V. It operates over a temperature range of -40°C to 125°C and is suitable for automotive applications. The device has a propagation delay of 14.5ns and features 6 functions. It is packaged in a 14-pin HVQCCN package with a width of 2.5mm and a length of 3mm.
Sign in to ask questions about the Nexperia 74AHC04BQ,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AHC04BQ,115 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N14 |
| Width | 2.5 |
| Length | 3 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 14.5 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHC04BQ,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.