The Nexperia 74AHC132BQ,115 is a 14-pin quad NAND gate logic IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a quad terminal position and a JEDEC package code of R-PQCC-N14. The IC operates within a supply voltage range of 2V to 5.5V and has a propagation delay of 19.5ns. It is designed for automotive applications and is available in an HVQCCN package with dimensions of 2.5mm width and 3mm length.
Sign in to ask questions about the Nexperia 74AHC132BQ,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AHC132BQ,115 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N14 |
| Width | 2.5 |
| Length | 3 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NAND GATE |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 19.5 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHC132BQ,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.