The 74AHC138BQ,115 is a 1-of-8 demultiplexer with a CMOS process technology and a logic family of AHC. It has a demultiplexing capability of 1-of-8 and a number of element inputs and outputs of 3 and 8, respectively. The device operates at a minimum and maximum temperature of -40 and 125 degrees Celsius, respectively. It is packaged in a 16-pin DHVQFN EP package.
Nexperia 74AHC138BQ,115 technical specifications.
| Logic Family | AHC |
| Logic Function | Decoder/Demultiplexer |
| Process Technology | CMOS |
| Demultiplexing Capability | 1-of-8 |
| Number of Elements per Chip | 1 |
| Number of Element Inputs | 3 |
| Number of Element Outputs | 8 |
| Polarity | Inverting |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Pin Count | 16 |
| Package/Case | DHVQFN EP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.