
The 74AHC138BQ-Q100X is a quad 2:1 multiplexer/demultiplexer with 16 terminals in a 16-pin HVQCCN package. It operates over a temperature range of -40 to 125°C and is compliant with AEC-Q100. The device has a propagation delay of 20ns and can handle supply voltages from 2 to 5.5V. It is a member of the AHC/VHC/H/U/V family and is classified as an other decoder/driver logic IC.
Sign in to ask questions about the Nexperia 74AHC138BQ-Q100X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AHC138BQ-Q100X technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N16 |
| Width | 2.5 |
| Length | 3.5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 20 |
| Output Polarity | INVERTED |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHC138BQ-Q100X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.