
The 74AHC14D,118 is a 14-channel dual inverter logic IC from Nexperia. It operates over a temperature range of -40°C to 125°C and is designed for automotive applications. The device has 14 terminals and a JEDEC package code of R-PDSO-G14. The SOP package measures 3.9mm in width and 8.65mm in length. The IC has a propagation delay of 20.5ns and is powered by a supply voltage of 2V to 5.5V.
Sign in to ask questions about the Nexperia 74AHC14D,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AHC14D,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | AHC |
| Propagation Delay (tpd) | 20.5 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHC14D,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.