
The Nexperia 74AHC14D-Q100,118 is a 14-pin surface mount logic IC in a SO package. It features a CMOS process technology and a logic family of AHC. The device operates as an inverter Schmitt trigger with a maximum high level output current of -8 mA and a maximum low level output current of 8 mA. It is qualified to AEC-Q100 and has a temperature range of -40°C to 125°C.
Sign in to ask questions about the Nexperia 74AHC14D-Q100,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AHC14D-Q100,118 technical specifications.
| Package/Case | SO |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 8.75(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.45(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Logic Family | AHC |
| Logic Function | Inverter Schmitt Trigger |
| Process Technology | CMOS |
| Number of Elements per Chip | 6 |
| Output Type | Schmitt Trigger |
| Maximum High Level Output Current | -8mA |
| Maximum Low Level Output Current | 8mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia 74AHC14D-Q100,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.