
The Nexperia 74AHC14PW,112 is a 14-channel dual inverter logic IC with a temperature grade of AUTOMOTIVE. It operates within a supply voltage range of 2V to 5.5V and has a maximum operating temperature of 125C. The device features a 14-pin TSSOP package and has a propagation delay of 20.5ns. It is suitable for use in applications where high-speed and low-power consumption are required.
Sign in to ask questions about the Nexperia 74AHC14PW,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AHC14PW,112 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 20.5 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHC14PW,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.