
The Nexperia 74AHC14PW,118 is a 14-channel dual inverter logic IC with a maximum operating temperature of 125°C. It features a 5V nominal supply voltage with a maximum of 5.5V and a minimum of 2V. The device is packaged in a TSSOP-14 package and is designed for automotive applications. The logic IC type is an inverter, and it has a propagation delay of 20.5ns. It can operate in temperatures ranging from -40°C to 125°C.
Sign in to ask questions about the Nexperia 74AHC14PW,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AHC14PW,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | AHC |
| Propagation Delay (tpd) | 20.5 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHC14PW,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.