
The Nexperia 74AHC14PW-Q100,118 is a 14-pin TSSOP surface mount logic IC with a CMOS process technology. It features a Schmitt trigger inverter logic function and operates over a temperature range of -40°C to 125°C. The device has a maximum high level output current of -8mA and a maximum low level output current of 8mA. It is designed for surface mount applications and is compliant with AEC-Q100 standards.
Sign in to ask questions about the Nexperia 74AHC14PW-Q100,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AHC14PW-Q100,118 technical specifications.
| Package/Case | TSSOP |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 5.1(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 0.95(Max) |
| Mounting | Surface Mount |
| Logic Family | AHC |
| Logic Function | Inverter Schmitt Trigger |
| Process Technology | CMOS |
| Number of Elements per Chip | 6 |
| Output Type | Schmitt Trigger |
| Maximum High Level Output Current | -8mA |
| Maximum Low Level Output Current | 8mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia 74AHC14PW-Q100,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.