
The 74AHC157BQ-Q100X is a quad 2-input 4-output multiplexer from Nexperia with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is a 16-pin logic IC with a terminal position of quad and a JEDEC package code of R-PQCC-N16. The device has a width of 2.5mm and a length of 3.5mm. It operates with a supply voltage of 2 to 5.5 volts and has a propagation delay of 16.5ns. The 74AHC157BQ-Q100X is compliant with AEC-Q100 and is suitable for automotive applications.
Sign in to ask questions about the Nexperia 74AHC157BQ-Q100X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AHC157BQ-Q100X technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N16 |
| Width | 2.5 |
| Length | 3.5 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MULTIPLEXER |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 16.5 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 2 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHC157BQ-Q100X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.