The 74AHC1G00GV-Q100H is a 5-pin TSSOP packaged NAND gate IC from Nexperia, designed for automotive-grade applications. It operates over a temperature range of -40°C to 125°C and features a propagation delay of 14.5ns. This IC is suitable for use with supply voltages between 2V and 5.5V, making it a versatile choice for a variety of logic gate applications.
Sign in to ask questions about the Nexperia 74AHC1G00GV-Q100H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AHC1G00GV-Q100H technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.5 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NAND GATE |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 14.5 |
| Number of Inputs | 2 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHC1G00GV-Q100H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.