
The 74AHC1G00GW is a 5-pin TSSOP packaged NAND gate IC from Nexperia, featuring a propagation delay of 14.5ns. It operates within a temperature range of -40°C to 125°C and is suitable for automotive applications. The device has a nominal supply voltage of 5V, with a maximum rating of 5.5V and a minimum rating of 2V. It is a 2-input NAND gate with a logic IC type of AHC/VHC/H/U/V family.
Nexperia 74AHC1G00GW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2.05 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NAND GATE |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 14.5 |
| Number of Inputs | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.