
The 74AHC1G02GV,125 is a 5-channel NOR gate logic IC with a 5-pin TSOP package. It operates at a supply voltage of 5V to 5.5V and can withstand temperatures up to 125°C. The device has 2 inputs and a propagation delay of 14.5ns. It is suitable for use in automotive applications due to its temperature grade of AUTOMOTIVE.
Sign in to ask questions about the Nexperia 74AHC1G02GV,125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AHC1G02GV,125 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.5 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NOR GATE |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 14.5 |
| Number of Inputs | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHC1G02GV,125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.