
The 74AHC1G04GV,125 is a 5-pin automotive inverter from Nexperia. It operates within a temperature range of -40°C to 125°C and has a propagation delay of 14.5ns. This inverter is suitable for use in automotive applications and has a supply voltage range of 2V to 5.5V. It is packaged in a R-PDSO-G5 package type, measuring 1.5mm in width and 2.9mm in length.
Sign in to ask questions about the Nexperia 74AHC1G04GV,125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AHC1G04GV,125 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.5 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 14.5 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHC1G04GV,125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.