
The Nexperia 74AHC1G09GW-Q100 is a single gate AND logic IC with open drain output, fabricated using CMOS process technology. It is available in a 5-pin TSSOP package, suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C, making it suitable for a variety of industrial and automotive applications. The 74AHC1G09GW-Q100 is compliant with AEC-Q100, ensuring high reliability in harsh environments.
Sign in to ask questions about the Nexperia 74AHC1G09GW-Q100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AHC1G09GW-Q100 technical specifications.
| Package/Case | TSSOP |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2.25(Max) |
| Package Width (mm) | 1.35(Max) |
| Package Height (mm) | 1(Max) |
| Mounting | Surface Mount |
| Logic Family | AHC |
| Logic Function | AND |
| Process Technology | CMOS |
| Number of Elements per Chip | 1 |
| Number of Element Inputs | 2-IN |
| Number of Element Outputs | 1 |
| Output Type | Open Drain |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia 74AHC1G09GW-Q100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.