The Nexperia 74AHC1G125GW,165 is a 5-pin TSSOP automotive bus driver IC with 2 ports and 1-bit output. It operates within a temperature range of -40°C to 125°C and has a propagation delay of 14.5ns. The device is designed for use in automotive applications and is supplied with a nominal voltage of 5V, a maximum voltage of 5.5V, and a minimum voltage of 2V.
Sign in to ask questions about the Nexperia 74AHC1G125GW,165 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AHC1G125GW,165 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2.05 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 14.5 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHC1G125GW,165 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.