
The 74AHC1G125GW-Q100 is a non-inverting 3-state buffer/line driver from Nexperia. It features a 5-pin TSSOP package and is designed for surface mount applications. This AHC logic family device uses CMOS technology and operates over a temperature range of -40 to 125°C. It has a single input and a single output, making it suitable for a variety of logic and buffer applications.
Sign in to ask questions about the Nexperia 74AHC1G125GW-Q100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AHC1G125GW-Q100 technical specifications.
| Package/Case | TSSOP |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2.25(Max) |
| Package Width (mm) | 1.35(Max) |
| Package Height (mm) | 1(Max) |
| Mounting | Surface Mount |
| Logic Family | AHC |
| Logic Function | Buffer/Line Driver |
| Number of Elements per Chip | 1 |
| Number of Inputs per Chip | 1 |
| Number of Outputs per Chip | 1 |
| Process Technology | CMOS |
| Polarity | Non-Inverting |
| Output Type | 3-State |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia 74AHC1G125GW-Q100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.