
The 74AHC1G66GV-Q100H is a 5-pin logic demultiplexer from Nexperia with a temperature grade of AUTOMOTIVE and a JEDEC package code of R-PDSO-G5. It operates between -40°C and 125°C and has a supply voltage range of 2V to 5.5V. The device is available in a TSOP package with dimensions of 1.5mm width and 2.9mm length. It is designed for use in automotive applications and meets the AEC-Q100 standard.
Sign in to ask questions about the Nexperia 74AHC1G66GV-Q100H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AHC1G66GV-Q100H technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.5 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHC1G66GV-Q100H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.