
The 74AHC244D-Q100 is a dual 8-input, 8-output buffer/line driver from Nexperia. It is packaged in a 20-pin SO package with a maximum package length of 13mm, width of 7.6mm, and height of 2.45mm. The device is designed for surface mount applications and features a non-inverting output type with 3-state operation. The logic family is AHC and the process technology is CMOS. The operating temperature range is -40°C to 125°C.
Nexperia 74AHC244D-Q100 technical specifications.
| Package/Case | SO |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 13(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.45(Max) |
| Seated Plane Height (mm) | 2.65(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Logic Family | AHC |
| Logic Function | Buffer/Line Driver |
| Number of Elements per Chip | 2 |
| Number of Inputs per Chip | 8 |
| Number of Outputs per Chip | 8 |
| Process Technology | CMOS |
| Polarity | Non-Inverting |
| Output Type | 3-State |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia 74AHC244D-Q100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.