The Nexperia 74AHC244PW is a 20-pin TSSOP 2-port true level-shifting bus driver with a supply voltage range of 2.0-5.5V. It operates over a temperature range of -40 to 125°C. This device is suitable for use in automotive applications due to its temperature grade of AUTOMOTIVE. The propagation delay is 15ns, and it features 4-bit logic with true output polarity.
Nexperia 74AHC244PW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 15 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHC244PW to view detailed technical specifications.
No datasheet is available for this part.