
The 74AHC245D,118 is a dual bus transceiver with 20 terminals, operating over a temperature range of -40°C to 125°C. It is a logic IC with a supply voltage of 2V to 5.5V and a propagation delay of 15ns. The device is available in a SOP-20 package, measuring 7.5mm in width and 12.8mm in length. It is designed for automotive applications and has a true output polarity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia 74AHC245D,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 15 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHC245D,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.