
The 74AHC245D-Q100J is a 20-pin automotive bus transceiver from Nexperia, designed for use in automotive applications. It operates over a temperature range of -40 to 125 degrees Celsius and is compliant with AEC-Q100. The device has a propagation delay of 15ns and supports supply voltages from 2 to 5.5V. It features two 8-bit ports with true output polarity and is suitable for use in a variety of logic IC applications.
Nexperia 74AHC245D-Q100J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 15 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHC245D-Q100J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.