The 74AHC245PW-Q100J is a dual bus transceiver with 20 terminals, operating within a temperature range of -40 to 125 degrees Celsius. It features a true output polarity and supports 8-bit data transmission. The device is designed for automotive applications and meets the AEC-Q100 standard. It has a propagation delay of 15ns and is supplied with a voltage range of 2 to 5.5V.
Sign in to ask questions about the Nexperia 74AHC245PW-Q100J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AHC245PW-Q100J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 15 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHC245PW-Q100J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.