
The Nexperia 74AHC273PW-Q100J is a 20-bit D flip-flop integrated circuit with a temperature grade of AUTOMOTIVE. It operates within a supply voltage range of 2V to 5.5V and has a maximum operating temperature of 125 degrees Celsius. The device features a propagation delay of 21.5ns and a maximum frequency of 100MHz. It is packaged in a 20-pin TSSOP package and is compliant with AEC-Q100 screening level.
Sign in to ask questions about the Nexperia 74AHC273PW-Q100J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AHC273PW-Q100J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | D FLIP-FLOP |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 21.5 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Screening Level | AEC-Q100 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHC273PW-Q100J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.