
The 74AHC2G00DP,125 is an 8-channel dual NAND gate IC from Nexperia, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage of 2V to 5.5V. The IC has a propagation delay of 14.5ns and features 2 inputs. It is packaged in a TSSOP-8 package.
Sign in to ask questions about the Nexperia 74AHC2G00DP,125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AHC2G00DP,125 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NAND GATE |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 14.5 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHC2G00DP,125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.