The Nexperia 74AHC30D-Q100J is a dual NAND gate logic IC with 14 terminals, suitable for automotive applications. It operates within a temperature range of -40°C to 125°C and has a supply voltage of 2V to 5.5V. The IC has a propagation delay of 15.5ns and is packaged in a SOP-14 format. It meets the AEC-Q100 screening level and is part of the AHC/VHC/H/U/V logic IC family.
Sign in to ask questions about the Nexperia 74AHC30D-Q100J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AHC30D-Q100J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NAND GATE |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 15.5 |
| Number of Inputs | 8 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHC30D-Q100J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.