
The 74AHC30PW-Q100J is a 14-pin TSSOP packaged NAND gate logic IC from Nexperia. It operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device has a supply voltage range of 2V to 5.5V and features a propagation delay of 15.5ns. It is designed for use in automotive applications and has a number of inputs and outputs.
Sign in to ask questions about the Nexperia 74AHC30PW-Q100J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AHC30PW-Q100J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NAND GATE |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 15.5 |
| Number of Inputs | 8 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHC30PW-Q100J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.