
The Nexperia 74AHC32D,118 is a dual OR gate logic IC with 14 terminals, operating over a temperature range of -40°C to 125°C. It features a 5V supply voltage and a propagation delay of 14.5ns. The device is packaged in a 14-pin SOP package, measuring 3.9mm in width and 8.65mm in length. It is designed for automotive applications and meets the requirements of the Temperature Grade AUTOMOTIVE.
Sign in to ask questions about the Nexperia 74AHC32D,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AHC32D,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | OR GATE |
| Family | AHC |
| Propagation Delay (tpd) | 14.5 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHC32D,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.