The 74AHC32PW,112 is a dual OR gate logic IC from Nexperia, featuring 14 pins in a TSSOP package. It operates over a temperature range of -40°C to 125°C and is designed for automotive applications. The device has a supply voltage range of 2V to 5.5V and a propagation delay of 14.5ns. It is a member of the AHC family and has a terminal position of dual.
Sign in to ask questions about the Nexperia 74AHC32PW,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AHC32PW,112 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | OR GATE |
| Family | AHC |
| Propagation Delay (tpd) | 14.5 |
| Number of Inputs | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHC32PW,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.