The Nexperia 74AHC377PW-Q100J is a 20-bit dual flip-flop integrated circuit with a supply voltage range of 2 to 5.5V and a maximum operating temperature of 125°C. It features a 20-pin TSSOP package and meets the AEC-Q100 automotive screening level. The device has a propagation delay of 20ns and a maximum frequency of 110MHz. It is designed for use in automotive applications and has a number of terminals and functions as specified.
Sign in to ask questions about the Nexperia 74AHC377PW-Q100J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AHC377PW-Q100J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | D FLIP-FLOP |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 20 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Screening Level | AEC-Q100 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 110 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHC377PW-Q100J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.