
The 74AHC541PW-Q100J is a dual bus driver from Nexperia with 20 terminals and a temperature grade of AUTOMOTIVE. It operates within a supply voltage range of 2 to 5.5 volts and has a propagation delay of 13.5 nanoseconds. This device is packaged in a TSSOP-20 and is compliant with AEC-Q100. It is designed for use in automotive applications and has a maximum operating temperature of 125 degrees Celsius.
Nexperia 74AHC541PW-Q100J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 13.5 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHC541PW-Q100J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.