The 74AHC573BQ-Q100X is a quad 8-bit bus driver from Nexperia. It operates within a temperature range of -40 to 125 degrees Celsius. The device has 20 terminals and a pin count of 20. It is designed for use in automotive applications and is compliant with AEC-Q100. The supply voltage ranges from 2 to 5.5 volts, with a nominal voltage of 5 volts.
Sign in to ask questions about the Nexperia 74AHC573BQ-Q100X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AHC573BQ-Q100X technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N20 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 19.5 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHC573BQ-Q100X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.