The Nexperia 74AHC574PW is an 8-bit dual bus driver with a supply voltage range of 2V to 5.5V. It features a propagation delay of 21ns and operates over a temperature range of -40°C to 125°C. The device is packaged in a TSSOP-20 package and is compliant with AEC-Q100. It is a logic IC of type BUS DRIVER and has 20 terminals.
Checking distributor stock and pricing after the page loads.
Nexperia 74AHC574PW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 21 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.