
The 74AHC574PW,112 is a 20-pin TSSOP-20 automotive bus driver IC from Nexperia, operating within a temperature range of -40°C to 125°C. It features a 5V nominal supply voltage with a maximum of 5.5V and minimum of 2V. The device has 8-bit functionality and a propagation delay of 21ns. It is designed for use in automotive applications and is packaged in a 4.4mm x 6.5mm plastic package.
Nexperia 74AHC574PW,112 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 21 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHC574PW,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.