
8-bit serial-in, parallel-out shift register with output register. Features positive edge triggering, right count direction, and true output polarity. Operates with a supply voltage range of 2V to 5.5V, nominal 5V, and supports a maximum operating frequency of 90MHz. This automotive-grade component offers a propagation delay of 15.1ns and is housed in a 16-terminal, 2.5mm x 3.5mm QFN package.
Sign in to ask questions about the Nexperia 74AHC594BQ,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AHC594BQ,115 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N16 |
| Width | 2.5 |
| Length | 3.5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | SERIAL IN PARALLEL OUT |
| Family | HC/UH |
| Propagation Delay (tpd) | 15.1 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 90 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHC594BQ,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.