
The 74AHC594BQ-Q100,11 is an 8-stage serial to parallel shift register with a 16-pin DHVQFN EP package. It operates over a temperature range of -40°C to 125°C and features a CMOS process technology. This logic IC has a uni-directional output and a positive-edge triggering type, making it suitable for serial to serial/parallel operation. The device is designed for surface mount applications and is compliant with AEC-Q100 standards.
Nexperia 74AHC594BQ-Q100,11 technical specifications.
| Package/Case | DHVQFN EP |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 3.6(Max) |
| Package Width (mm) | 2.6(Max) |
| Package Height (mm) | 0.95(Max) |
| Mounting | Surface Mount |
| Logic Family | AHC |
| Logic Function | Shift Register |
| Operation Mode | Serial to Serial/Parallel |
| Number of Elements per Chip | 1 |
| Number of Element Inputs | 1 |
| Number of Element Outputs | 9 |
| Number of Stages | 8 |
| Direction Type | Uni-Directional |
| Triggering Type | Positive-Edge |
| Process Technology | CMOS |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.