
The 74AHC594DB-Q100J is an 8-bit serial-in parallel-out shift register from Nexperia. It features a 16-pin SSOP package and operates over a temperature range of -40 to 125°C. The device is compliant with AEC-Q100 and has a propagation delay of 15.1 ns. It can handle supply voltages from 2 to 5.5 V and has a maximum frequency of 70 MHz.
Nexperia 74AHC594DB-Q100J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 6.2 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | SERIAL IN PARALLEL OUT |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 15.1 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Screening Level | AEC-Q100 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 70 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.